onsemi BC369ZL1G

Power Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Plastic/Epoxy, 3 Pin
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC369ZL1G.

HQonline

Datasheet4 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC369ZL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.055
$ 0.055
Stock
206,435
1,139,394
1,139,394
Authorized Distributors
2
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
20 V
20 V
20 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
60
85
85
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiBC369
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 10muA ICBO 625mW 45MHz
onsemiBC369ZL1
TRANS PNP 20V 1A TO92 / Bipolar (BJT) Transistor PNP 20 V 1 A 65MHz 625 mW Through Hole TO-92 (TO-226)
onsemiMPS6651
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 500mA 1V 100nA 625mW 100MHz
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3
Tape & Box (TB) Through Hole PNP KSB564 Bipolar (BJT) Transistor 120 @ 100mA 1V 1A 800mW 110MHz
onsemiKSA642YTA
Bipolar (BJT) Transistor PNP 25V 300mA 400mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC369ZL1G provided by its distributors.

Power Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 20V 1A 625mW 3-Pin TO-92 Fan-Fold
PNP 625mW 5V 10μA 25V 20V 1A TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
Bipolar Transistors - BJT 1A 25V PNP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd