onsemi BC369ZL1

TRANS PNP 20V 1A TO92 / Bipolar (BJT) Transistor PNP 20 V 1 A 65MHz 625 mW Through Hole TO-92 (TO-226)
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC369ZL1.

IHS

Datasheet4 pages21 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC369ZL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.132
$ 0.132
Stock
1,139,394
206,435
206,435
Authorized Distributors
2
2
2
Mount
Through Hole
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
20 V
20 V
20 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
85
60
60
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBC369
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 10muA ICBO 625mW 45MHz
onsemiMPS6651
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 500mA 1V 100nA 625mW 100MHz
onsemiMPS6651G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 500mA 1V 100nA 625mW 100MHz
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3
Tape & Box (TB) Through Hole PNP KSB564 Bipolar (BJT) Transistor 120 @ 100mA 1V 1A 800mW 110MHz
onsemiKSA642YTA
Bipolar (BJT) Transistor PNP 25V 300mA 400mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC369ZL1 provided by its distributors.

TRANS PNP 20V 1A TO92 / Bipolar (BJT) Transistor PNP 20 V 1 A 65MHz 625 mW Through Hole TO-92 (TO-226)
Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 10muA ICBO 625mW 65MHz
Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-226, Plastic/Epoxy, 3 Pin
1000 mA 20 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
Trans GP BJT PNP 20V 1A 625mW 3-Pin TO-92 Ammo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd