onsemi BC369

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 10muA ICBO 625mW 45MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC369.

IHS

Datasheet1 page17 years ago
Datasheet0 pages0 years ago
Datasheet4 pages26 years ago
Datasheet12 pages25 years ago
Datasheet3 pages25 years ago
Datasheet6 pages27 years ago

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi BC369 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.132
Stock
5,997,317
247,493
247,493
Authorized Distributors
0
2
2
Mount
Through Hole
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
20 V
20 V
20 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
45 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
60
60
60
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1980-06-30
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2011-12-13
LTD Date2012-06-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiBC369G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 10muA ICBO 625mW 65MHz
onsemiBC369ZL1
TRANS PNP 20V 1A TO92 / Bipolar (BJT) Transistor PNP 20 V 1 A 65MHz 625 mW Through Hole TO-92 (TO-226)
onsemiSS9012GTA
Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3
Tape & Box (TB) Through Hole PNP KSB564 Bipolar (BJT) Transistor 120 @ 100mA 1V 1A 800mW 110MHz
onsemiKSA642YTA
Bipolar (BJT) Transistor PNP 25V 300mA 400mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC369 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 10muA ICBO 625mW 45MHz
Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA
Trans GP BJT PNP 20V 1.5A 3-Pin TO-92 Bulk
This device is designed for general purpose medium power amplifiers and switches requiring collector currents to 1.2 A. Sourced from Process 77.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 369