Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC307BZL1G

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC307BZL1G.

IHS

Datasheet4 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC307BZL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
Stock
138,332
681,343
681,343
Authorized Distributors
0
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
280 MHz
280 MHz
280 MHz
Collector Emitter Saturation Voltage
-300 mV
-300 mV
-300 mV
hFE Min
200
200
200
Power Dissipation
350 mW
350 mW
350 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-07-02
LTD Date2008-01-02

Related Parts

onsemiBC307BG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC557BZL1
Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 180 @ 2mA 5V -100mA 625mW 320MHz
onsemiBC307B
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 350mW 130MHz

Descriptions

Descriptions of onsemi BC307BZL1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Tape & Reel (TR) Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA 350mW 280MHz
Trans GP BJT PNP 45V 0.1A 350mW 3-Pin TO-92 Ammo
PNP 15nA 45V 100mA TO-92-3 Through hole mounting
SMALL SIGNAL BIPOLAR TRANSISTOR
BC307BZL1G, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd