onsemi BC237BZL1G

Tape & Box (TB) Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA 350mW 200MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC237BZL1G.

IHS

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC237BZL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
86,939
198,688
198,688
Authorized Distributors
0
2
2
Mount
Through Hole
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
200 mV
hFE Min
200
200
200
Power Dissipation
1 W
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiBC237B
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
onsemiBC237
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 350mW 250MHz
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC237CTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC237BZL1G provided by its distributors.

Tape & Box (TB) Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA 350mW 200MHz
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
TRANS NPN 45V 100MA TO92-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd