Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC237B

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC237B.

IHS

Datasheet7 pages19 years ago
Datasheet4 pages17 years ago
Datasheet8 pages24 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet3 pages26 years ago
Datasheet2 pages26 years ago

Upverter

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC237B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.036
$ 0.036
Stock
91,923
186,323
186,323
Authorized Distributors
2
2
2
Mount
Through Hole
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
150 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
600 mV
200 mV
200 mV
hFE Min
180
200
200
Power Dissipation
1 W
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1975-01-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiBC547TF
Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 500mW Through Hole TO-92-3
onsemiBC547ATA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC547A
TRANS NPN 45V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
onsemiBC237CTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC237B provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
NPN 350mW 6V 15nA 50V 45V 100mA TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT NPN 45V 0.1A 350mW 3-Pin TO-92 Bulk
TRANSISTOR NPN 45V 100MA TO-92
ON SEMICONDUCTOR - NVMFS5C404NT1G - MOSFET Transistor, N Channel, 378 A, 40 V, 570 μohm, 10 V, 4 V
NPN Epitaxial Silicon Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 237 B