Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC237

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC237.

Upverter

Technical Drawing3 pages5 years ago
Datasheet7 pages19 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC237 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.099
Stock
2,552,099
399,618
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
150 MHz
200 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
110
200
Power Dissipation
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1987-07-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiBC237BTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC237CTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC237B
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
onsemiBC547TF
Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 500mW Through Hole TO-92-3
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC237 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN 1W 6V 15nA 50V 45V 100mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANS GP BJT NPN 45V 0.1A 3PIN TO-92
TRANSISTOR, NPN TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 350mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd