Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC182AG

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 5V 15nA ICBO 350mW 200MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC182AG.

onsemi

Datasheet4 pages19 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC182AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
Stock
248,560
727,005
Authorized Distributors
0
1
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
200 MHz
150 MHz
Collector Emitter Saturation Voltage
200 mV
600 mV
hFE Min
120
80
Power Dissipation
-
1 W

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBC182A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 5V 15nA ICBO 350mW 200MHz
onsemiBC237
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 350mW 250MHz
onsemiBC237BTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC237CTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC182AG provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 120 @ 2mA 5V 15nA ICBO 350mW 200MHz
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN 350mW 6V 15nA 60V 50V 100mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Compliant Through Hole 120 NPN Lead Free Bulk TO-92-3 100 mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd