onsemi BAX16

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAX16.

Fairchild Semiconductor

Datasheet4 pages18 years ago
Technical Drawing1 page13 years ago
Technical Drawing1 page18 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
-0.47%

CAD Models

Download onsemi BAX16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiBAX16TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
onsemiFDH333TR
Diode Standard Recovery Rectifier 150V 0.2A 2-Pin DO-35 T/R
onsemiFDH400TR
Diode Ultra Fast Recovery Rectifier 175V 0.2A 2-Pin DO-35 T/R
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi BAX16 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
Diode Small Signal Switching 150V 0.2A 2-Pin DO-35 Bulk
150V 4A 120ns 100nA 200mA Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
DIODE SMALL SIG 150V 200MA DO35
High Voltage General Purpose Diode
DIODE GEN PURP 150V 200MA DO35
DIODE, SMALL SIGNAL DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:150V; Forward Voltage VF Max:1.3V; Diode Case Style:DO-35; SVHC:No SVHC (18-Jun-2012); Alternate Case Style:SOD-27; Current If @ Vf:100mA; External Diameter:1.85mm; External Length / Height:4.25mm; Package / Case:DO-35; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAX16.