onsemi BAX16TR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAX16TR.

IHS

Datasheet0 pages0 years ago

element14 APAC

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-3.35%

CAD Models

Download onsemi BAX16TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2017-10-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiBAX16
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
onsemi1N5282
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 80V V(RRM), Silicon, DO-204AH
onsemi1N5282TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 80V V(RRM), Silicon, DO-204AH
VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV20-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi BAX16TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching 150V 0.2A 120ns 2-Pin DO-35 T/R
FAIRCHILD SEMICONDUCTOR BAX16TR Small Signal Diode, Single, 150 V, 200 mA, 1.3 V, 120 ns, 4 A
onsemi Rectifier diode Diodes, 200mA, 150V, Through hole mounting, DO-204AHencapsulation, 2needle
DIODE, SMALL SIGNAL, DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:150V; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:120ns; Forward Surge Current Ifsm Max:4A; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Alternate Case Style:SOD-27; Current If @ Vf:100mA; Current Ifsm:1A; External Diameter:1.85mm; Junction Temperature Tj Max:175°C; Package / Case:DO-35; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd