onsemi FDH333TR

Diode Standard Recovery Rectifier 150V 0.2A 2-Pin DO-35 T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDH333TR.

Master Electronics

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

IHS

Future Electronics

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-23.92%

CAD Models

Download onsemi FDH333TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.058
$ 0.062
Stock
440,187
784,176
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
Axial
Forward Voltage
890 mV
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV20-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35
onsemiFDH333
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-204AH
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FDH333TR provided by its distributors.

Diode Standard Recovery Rectifier 150V 0.2A 2-Pin DO-35 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35
onsemi Rectifier Diode, 500mA, 125V, TH, DO-35, 2-Pin
FDH333 Series 125 V 200 mA High Conductance Low Leakage Diode - DO-35
Diode Small Signal Switching 150V 0.2A 2-Pin DO-35 T/R
High Conductance Low Leakage Diode
Sourced from Process 1M. See MMBD1501/A-1505/A for characteristics.
500mA 3nA@125V 125V 1.15V@300mA DO-35 Diodes - General Purpose ROHS
DIODE SMALL SIG 125V 0.2A DO35
Diode 125 V 200mA Through Hole DO-35
150V Low Leakage Rohs Compliant: Yes
DIODE GEN PURP 125V 200MA DO35
SINGLE JUNC. 150V LOW LEAKAGE <AZ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDH333TR.