Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAW56M3T5G

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAW56M3T5G.

HQonline

Datasheet4 pages17 years ago

IHS

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi BAW56M3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
Rectifier Diode Small Signal Switching 0.2A 50ns 3-Pin SOT-723 T/R
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-723 T/R

Descriptions

Descriptions of onsemi BAW56M3T5G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
200 mA, 70 V Common Anode Switching Diode
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 75V V(RRM), Silicon
ON SEMI BAW56M3T5G, DUAL SMT DIODE, COMMON ANODE, 3-PIN SOT-723
75V 6ns 2.5μA 200μA double SOT-723 SMD mount 1.2mm*800μm*500μm
DIODE, SMALL SIGNAL, AUTO,75V, SOT723;
DIODE ARRAY GP 75V 200MA SOT-723
SOT-723 Diodes - General Purpose ROHS
DIODE, SMALL SIGNAL, AUTO,75V, SOT723; Diode Configuration: Dual Common Anode; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Current Ifsm Max: 500mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-723; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd