onsemi BAV70M3T5G

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV70M3T5G.

Master Electronics

Datasheet4 pages11 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BAV70M3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
Rectifier Diode Small Signal Switching 0.2A 50ns 3-Pin SOT-723 T/R
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-723 T/R

Descriptions

Descriptions of onsemi BAV70M3T5G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 75V V(RRM), Silicon
DIODE, SMALL SIGL, AUTO, 100V, SOT723; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Current Ifsm Max: 500mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-723; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd