onsemi BAS21M3T5G

Rectifier Diode Small Signal Switching 0.2A 50ns 3-Pin SOT-723 T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS21M3T5G.

Master Electronics

Datasheet4 pages12 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
-0.24%

CAD Models

Download onsemi BAS21M3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-723 T/R
Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-723 T/R

Descriptions

Descriptions of onsemi BAS21M3T5G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 50ns 3-Pin SOT-723 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
DIODE, SMALL SIGNAL, AEC-Q101, 250V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 625mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-723; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd