Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAW56LT1

Rectifier Diode, Blank, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB
$ 2.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAW56LT1.

Upverter

Datasheet4 pages9 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAW56LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 0.034
$ 0.034
Stock
648,302
54,333,575
54,333,575
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2.5 µA
2.4 µA
2.4 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi BAW56LT1 provided by its distributors.

Rectifier Diode, Blank, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB
70 V Dual Common Anode Switching Diode
Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R
4A 6ns 2.5μA 200μA double SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
DIODE ARRAY GP 70V 200MA SOT23-3
100 V Switching Diode, dual, series. ONSSPCDDEYG8V5J;
DIODE SWITCH DUAL CA 70V SOT23
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW 56LT1
  • BAW56 LT1
  • BAW56-LT1