onsemi BAT54T1

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54T1.

Upverter

Datasheet4 pages12 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAT54T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.051
Stock
995,162
16,294,576
Authorized Distributors
2
6
Mount
-
-
Case/Package
-
SOD-123-2
Forward Voltage
1 V
240 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
200 mA
Max Reverse Leakage Current
-
2 µA
Reverse Recovery Time
5 ns
5 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBAT54T1G
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
RF Diode Schottky 30V 225mW 2-Pin SOD-123 T/R / DIODE SCHOTTKY 30V 200MA SOD123
DIODE SCHOTTKY 30V 200MA SOD123 / Diode Schottky 30 V 200mA Surface Mount SOD-123
Diode RF Schottky 70V 225mW 2-Pin SOD-123 T/R Automotive AEC-Q101

Descriptions

Descriptions of onsemi BAT54T1 provided by its distributors.

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
DIODE SCHOTTKY 30V 200MA SOD123 / 30 VOLT SCHOTTKY BARRIER DETECTOR AND SWITCHING DIODE
Discrete Diode 600mA 5ns 2μA 200mA SOD-123 SMD 2.69mm × 1.6mm × 1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54-T1