onsemi SMMSD301T1G

DIODE SCHOTTKY 30V 200MA SOD123 / Diode Schottky 30 V 200mA Surface Mount SOD-123
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMSD301T1G.

Master Electronics

Datasheet5 pages14 years ago
Datasheet6 pages1 year ago

IHS

onsemi

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi SMMSD301T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiBAT54T1G
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
RF Diode Schottky 30V 225mW 2-Pin SOD-123 T/R / DIODE SCHOTTKY 30V 200MA SOD123
Diode RF Schottky 70V 225mW 2-Pin SOD-123 T/R Automotive AEC-Q101

Descriptions

Descriptions of onsemi SMMSD301T1G provided by its distributors.

DIODE SCHOTTKY 30V 200MA SOD123 / Diode Schottky 30 V 200mA Surface Mount SOD-123
RF Diode Schottky 30V 225mW Automotive 2-Pin SOD-123 T/R
200 mA, 30 V, RF Schottky Diode UHF
DIODE, SCHOTTKY, AEC-Q101, 30V, SOD-123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 600mV; Forward Surge Current Ifsm Max: -; Operating Temperature Max: 125°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd