onsemi SMMSD701T1G

Diode RF Schottky 70V 225mW 2-Pin SOD-123 T/R Automotive AEC-Q101
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMSD701T1G.

Electro Sonic

Datasheet5 pages14 years ago

IHS

onsemi

Master Electronics

Inventory History

3 month trend:
+10.58%

CAD Models

Download onsemi SMMSD701T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiBAT54T1G
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
RF Diode Schottky 30V 225mW 2-Pin SOD-123 T/R / DIODE SCHOTTKY 30V 200MA SOD123
DIODE SCHOTTKY 30V 200MA SOD123 / Diode Schottky 30 V 200mA Surface Mount SOD-123

Descriptions

Descriptions of onsemi SMMSD701T1G provided by its distributors.

Diode RF Schottky 70V 225mW 2-Pin SOD-123 T/R Automotive AEC-Q101
200 mA, 70 V, Schottky Diode UHF
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon
Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R
Avnet Japan
DIODE SCHOTTKY 70V 200MA SOD123
70V 200nA 200mA Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.12mm
70V 1V@10mA 200mA SOD-123 Schottky Diodes ROHS
SCHOTTKY RECTIFIER, 70V, 0.2A, SOD-123;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd