onsemi BAT54HT1

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54HT1.

Upverter

Datasheet4 pages11 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAT54HT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
Stock
2,636,685
2,276,678
Authorized Distributors
2
6
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Forward Voltage
1 V
240 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
Reverse Recovery Time
5 ns
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-12-06
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

ON Semi NSVBAT54HT1G; SMT Schottky Switching Diode; 30V 200mA; 5ns; 2-Pin SOD-323
Rectifier Diode Schottky 0.25A 5ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 40V 250MA SOD323

Descriptions

Descriptions of onsemi BAT54HT1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
DIODE SCHOTTKY DET/SW 30V SOD323 / Diode 30 V 200mA Surface Mount SOD-323
600mA 5ns 2μA 200mA Freestanding SOD-323 Bracket mounting,SMD mount 1.7mm*1.25mm*950μm
30 V Schottky Diode, SOD-323 2 LEAD, 3000-REEL
0.2 A 30 V SILICON SIGNAL DIODE
Small Signal Diode; Package/Case:SOD-323; Leaded Process Compatible:No; Current Rating:0.2A; Mounting Type:Surface Mount; Peak Reflow Compatible (260 C):No; Breakdown Voltage Max:30V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54HT1