Nexperia BAT54H,115

BAT54 Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOD-123F
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT54H,115.

Upverter

Technical Drawing5 pages8 years ago
Datasheet9 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
+13.45%

CAD Models

Download Nexperia BAT54H,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-04-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-213AA
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-213AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75V, IF 250MA, PKG SOT-23,CONFIG DUAL, VF 855MV
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS

Descriptions

Descriptions of Nexperia BAT54H,115 provided by its distributors.

BAT54 Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOD-123F
DIODE SCHOTTKY 30V 200MA SOD123F / Diode Schottky 0.2A Automotive 2-Pin SOD-123F T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Schottky barrier single diode in small SOD123F package
DIODE, SCHOTTKY, 100mA, 30V, FULL REEL; Diode Configuration:Single; Repetitive Peak Reverse Voltage:40V; Average Forward Current:200mA; Forward Voltage Max:400mV; Forward Surge Current:600mA; Operating Temperature Max:125°C RoHS Compliant: Yes
DIODE, SCHOTTKY, 30V, 0.2A, SOD123; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Forward Surge Current Ifsm Max:600mA; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-123; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:600mA; Junction Temperature Tj Max:125°C; Package / Case:SOD-123F; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT54H,115"
  • BAT54H 115
  • BAT54H,115.
  • BAT54H-115
  • BAT54H115