onsemi ATP208-TL-H

ATP208-TL-H N-channel Mosfet Transistor, 90 A, 40 V, 3-PIN Atpak
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ATP208-TL-H.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

CAD Models

Download onsemi ATP208-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-12
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

NTD5802NT4G N-CHANNEL MOSFET TRANSISTOR, 100 A, 40 V, 3-PIN DPAK
Power MOSFET, N Channel, 40 V, 85 A, 0.0042 ohm, PG-TDSON, Surface Mount
InfineonIRF6616TRPBF
Single N-Channel 40 V 5 mOhm 29 nC HEXFET® Power Mosfet - DirectFET®
NTB5405NT4G N-CHANNEL MOSFET TRANSISTOR, 116 A, 40 V, 3-PIN D2PAK
NVD5802NT4G N-CHANNEL MOSFET TRANSISTOR, 78 A, 40 V, 3-PIN DPAK
NXP SemiconductorsBUK654R8-40C,127
Trans MOSFET N-CH 40V 100A Automotive 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi ATP208-TL-H provided by its distributors.

ATP208-TL-H N-CHANNEL MOSFET TRANSISTOR, 90 A, 40 V, 3-PIN ATPAK
Trans MOSFET N-CH Si 40V 90A Automotive 3-Pin(2+Tab) ATPAK T/R
N-Channel Power MOSFET, 40V, 90A, 6mΩ
N-Channel Power MOSFET, 40V, 90A, 6mOhm, Single ATPAK
MOSFET, N CH, 40V, 90A, ATPAK; Transistor Polarity:N; Max Current Id:90A; Max Voltage Vds:40V; On State Resistance:4.6mohm; Rds Measurement Voltage:10V; Max Voltage Vgs:20V; Power Dissipation:60W; Transistor Case Style:ATPAK; No. of Pins:3; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd