onsemi NTB5405NT4G

NTB5405NT4G N-channel Mosfet Transistor, 116 A, 40 V, 3-PIN D2PAK
$ 0.943
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB5405NT4G.

IHS

Datasheet8 pages7 years ago

Farnell

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTB5405NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-07
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R
InfineonIRF1404ZSPBF
Single N-Channel 40 V 3.7 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK

Descriptions

Descriptions of onsemi NTB5405NT4G provided by its distributors.

NTB5405NT4G N-CHANNEL MOSFET TRANSISTOR, 116 A, 40 V, 3-PIN D2PAK
Single N-Channel Power MOSFET 40V, 116A, 5.8mΩ
Trans MOSFET N-CH 40V 16.5A 3-Pin(2+Tab) D2PAK T/R
MOSFETs- Power and Small Signal NFET 40V 116A PB
116 A 40 V 0.0058 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 116A I(D), 40V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 40V, 116A, 175DEG C, 150W;
BOOST/SEPIC/INVERTING DC/DC CONV
3W(Ta),150W(Tc) 20V 3.5V@ 250µA 88nC@ 10 V 1individualNChannel 40V 5.8mΩ@ 40A,10V 116A 4nF@32V TO-263 SMD mount 10.29mm*9.65mm*4.83mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd