onsemi ATP207-TL-H

N-Channel Power MOSFET, 40V, 65A, 9.1mOhm, Single ATPAK
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ATP207-TL-H.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ATP207-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-12
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2017-10-30
LTD Date2018-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MOSFET N-CH 40V 70A TO262-3 / N-Channel 40 V 70A (Tc) 58W (Tc) Through Hole PG-TO262-3
N-Channel Power MOSFET, 30V, 75A, 8.2mOhm, Single ATPAK
Power MOSFET 40V, 69A, 8.5 mOhm, Single N-Channel, DPAK. Power MOSFET 40V 69A 8.5 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(3+Tab) TO-220AB Tube
InfineonIPB075N04L G
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) TO-263
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 76A Tc 76A 83W 6.6ns

Descriptions

Descriptions of onsemi ATP207-TL-H provided by its distributors.

N-Channel Power MOSFET, 40V, 65A, 9.1mOhm, Single ATPAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 65A Ta 65A 50W 110ns
Trans MOSFET N-CH 40V 65A 4-Pin(2+Tab) ATPAK T/R
50W(Tc) 20V 54nC@ 10 V 1N 40V 9.1m¦¸@ 33A,10V 65A 2.71nF@20V ATPAK-3
MOSFET, N CH 40V 65A ATPAK; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:40V; Cont Current Id:65A; On State Resistance:9.1mohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:2.6V; Case Style:ATPAK; Termination Type:SMD; Max Current Id:65A; Max Voltage Vds:40V; Max Voltage Vgs:20V; Power Dissipation:50W; Rds Measurement Voltage:10V; Transistor Case Style:ATPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP207TLH