onsemi ADT7490ARQZ

Remote Thermal Monitor and Fan Controller with PECI Interface
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7490ARQZ.

Augswan

Datasheet75 pages10 years ago

IHS

onsemi

iiiC

CAD Models

Download onsemi ADT7490ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.039
$ 2.039
Stock
357,170
446,108
446,108
Authorized Distributors
0
6
6
Case/Package
SSOP
QSOP
QSOP
Number of Pins
24
24
24
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
-
-
-
Sensing Distance
-
-
-
Interface
-
-
-
Operating Pressure
-
-
-
Accuracy
-
-
-
Response Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-25
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi ADT7490ARQZ provided by its distributors.

Remote Thermal Monitor and Fan Controller with PECI Interface
SPECIALTY ANALOG CIRCUIT PDSO24
IC MON/FAN CTRLR REMOTE 24-QSOP
e3 OBSOLETE (Last Updated: 1week ago) ADC Comparator Fan Speed Counter Multiplexer Register Bank Tube thermal monitor ±1.5C(Max) 8.65mm 5mA 3.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd