Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADT7473ARQZ

Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
$ 1.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7473ARQZ.

Augswan

Datasheet73 pages9 years ago

IHS

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADT7473ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.424
$ 1.424
Stock
492,125
482,555
482,555
Authorized Distributors
2
6
6
Case/Package
-
QSOP
QSOP
Number of Pins
16
16
16
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
2.5 %
2.5 %
Interface
-
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Introduction Date2005-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi ADT7473ARQZ provided by its distributors.

Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Temp Sensor Digital Serial (3-Wire, 4-Wire) 16-Pin QSOP Tube
e3 OBSOLETE (Last Updated: 5days ago) ADC Comparator Fan Speed Counter Multiplexer Register Bank Tube thermal monitor 卤2.5% 3.9mm 3V~3.6V
The ADT7473/ADT7473-1 dBCool controller is a thermal monitor and multiple PWM fan controller for noise sensitive or power sensitive applications requiring active system cooling. The ADT7473/ADT7473-1 can drive a fan using either a low or high frequency drive signal monitor the temperature of up to two remote sensor diodes plus its own internal temperature and measure and control the speed of up to four fans so they operate at the lowest possible speed for minimum acoustic noise.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd