Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC4040MTC

74VHC Series 5.5 V Surface Mount 12-Stage Binary Counter - TSSOP-16

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC4040MTC.

IHS

Datasheet9 pages19 years ago
Datasheet0 pages0 years ago

onsemi

SHENGYU ELECTRONICS

Jameco (USA)

Fairchild Semiconductor

CAD Models

Download onsemi 74VHC4040MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsSN74LV4040APWR
12-Bit Asynchronous Binary Counter 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4040APW
12-Bit Asynchronous Binary Counter 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4040APWT
12-Bit Asynchronous Binary Counter 16-TSSOP -40 to 85
74HC Series 6 V Surface Mount CMOS 12 Stage Binary Counter - TSSOP-16
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
NXP Semiconductors74HC4040PW,112
Counter Single 12-Bit Binary UP 16-Pin TSSOP Bulk

Descriptions

Descriptions of onsemi 74VHC4040MTC provided by its distributors.

74VHC Series 5.5 V Surface Mount 12-Stage Binary Counter - TSSOP-16
FAIRCHILD SEMICONDUCTOR 74VHC4040MTC 12 STAGE BINARY COUNTER, TSSOP-16
Counter Logic IC; Counter Type:Binary; Clock Speed:210MHz; Count Maximum:75; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Clock Frequency Max:210MHz ;RoHS Compliant: Yes
The VHC4040 is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC4040 is a 12-stage counter which increments on the negative edge of the input clock and all outputs are reset to a low level by applying a logical high on the reset input. An input protection circuit insures that 0V to 7V can be applied to the inputs without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd