Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VCX162244MTD

Buffer, Non-Inverting, Tri-State 16-Ch 1.2V-3.6V 12mA TSSOP-48 SMD 12.5mm × 6.1mm × 900μm
$ 1.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX162244MTD.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Newark

iiiC

Inventory History

3 month trend:
-2.76%

CAD Models

Download onsemi 74VCX162244MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.215
$ 3.672
$ 3.672
Stock
253,145
238,947
238,947
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
3.3 ns
4.2 ns
4.2 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W Rail
Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail

Descriptions

Descriptions of onsemi 74VCX162244MTD provided by its distributors.

Buffer, Non-Inverting, Tri-State 16-Ch 1.2V-3.6V 12mA TSSOP-48 SMD 12.5mm × 6.1mm × 900μm
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W Rail
Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs
Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
Transceiver Logic IC; Logic Type:Bus Buffer/Driver Non Inverting; Logic Family:74VCX; Logic Base Number:74162244; Termination Type:SMD; Package/Case:48-TSSOP; No. of Pins:48; Leaded Process Compatible:Yes; No. of Drivers:16 ;RoHS Compliant: Yes
IC, SM, LOGIC, 74VCX, TRANSCEIVER; Logic IC Function:16bit Buffer/line Driver; Logic IC Family:VCX; Logic IC Base Number:74162244; Transceivers, No. of:1; Interface Type:Logic; Voltage, Supply Min:1.2V; Voltage, Supply Max:3.6V; Case Style:TSSOP; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; Termination Type:SMD
The VCX162244 contains sixteen non-inverting buffers with 3-STATE outputs to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble (4-bit) controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The 74VCX162244 is designed for low voltage (1.2V to 3.6V) VCC applications with I/O capability up to 3.6V. The 74VCX162244 is also designed with 26ohm series resistors in the outputs. This design reduces line noise in applications such as memory address drivers, clock drivers, and bus transceivers/transmitters. The 74VCX162244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VCX162244MTD.
  • 74VCX162244MTD..