onsemi 74VCX08M

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX08M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Jameco (USA)

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

onsemi74VCX00MX
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
onsemi74VCX00M
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
onsemi74VCX08MX
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs

Descriptions

Descriptions of onsemi 74VCX08M provided by its distributors.

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
2.8ns@ 3.3V,30pF 2 4 1.2V 3.6V 24mA AND Gate VCX 24mA SOIC-14 SMD mount 1.5mm(height)
AND Gate 4 Element 2 Input CMOS 14-Pin SOIC N Rail
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC -40C~85C 1.6V-2V 24mA 24mA 1.5mm
AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
AND GATE 4-ELEM 2-IN CMOS 14SOIC N
The VCX08 contains four 2-input AND gates. This product is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V The VCX08 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VCX08M.