onsemi 74VCX00M

Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX00M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemi74VCX00MX
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
onsemi74LCX00MX
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE NAND 4CH 2-INP 14-SOIC
onsemi74LCX38M
Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs

Descriptions

Descriptions of onsemi 74VCX00M provided by its distributors.

Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Lead Free NAND Gate Surface Mount RoHS Compliant NAND Gate Inverter IC -40C~85C 3.6V 24mA 24mA 150mg
NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
The VCX00 contains four 2-input NAND gates. This product is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The VCX00 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd