onsemi 74LVX74M

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop | IC FF D-TYPE DUAL 1BIT 14SOIC
$ 31.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX74M.

IHS

Datasheet9 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.53
$ 0.041
Stock
1,219,035
771,848
Authorized Distributors
3
5
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
15 ns
15 ns
Frequency
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemi74LVX74MX
Ic, flip-Flop, dual, d Type, lvx-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi 74LVX74MX
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74AHC74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
74VHC Series Dual Type-D Flip-Flop with Set and Reset SMT - SOIC 14
Texas InstrumentsSN74AC74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74AC74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74LVX74M provided by its distributors.

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop | IC FF D-TYPE DUAL 1BIT 14SOIC
FAIRCHILD SEMICONDUCTOR 74LVX74M Flip-Flop, D, 8.2 ns, 145 MHz, 4 mA, SOIC, 14 Pins
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
Positive edge 2μA 13.2ns@ 3.3V,50pF Antiphase,Non-inverting Complimentary 2 2V 3.6V 4mA Set(Preset) and Reset LVX Single ended 4pF 4mA 85MHz SOIC-14 SMD mount 8.75mm*4mm*1.5mm
74LVX, SMD, 74LVX74, SOIC14, 3.6V; Logic Family / Base Number: 74LVX74; Flip-Flop Type: D; Propagation Delay: 8.2ns; Frequency: 145MHz; Output Current: 4mA; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive Edg
Flip-Flop Logic IC; Logic Type:Dual D-Type Flip-Flop with Clear and Preset; Logic Family:74LVX; Logic Base Number:74LVX74; Frequency Max:80MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes
The LVX74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q#) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S#D (Set) sets Q to HIGH level LOW input to C#D (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C#D and S#D makes both Q and Q# HIGH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX74M.