Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVTH543WM

Low Voltage Octal Registered Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 3.6V 24SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH543WM.

IHS

Datasheet7 pages25 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-11-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Texas InstrumentsSN74LVTH646NSR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SO -40 to 85
Texas InstrumentsSN74LVTH2952NSR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SO -40 to 85
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
8 2.7V~3.6V 1 SO-20P Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVTH2245NSR
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85

Descriptions

Descriptions of onsemi 74LVTH543WM provided by its distributors.

Low Voltage Octal Registered Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 3.6V 24SOIC
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SOIC
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Tube COMMERCIAL MATTE TIN 74LVTH logic buffer 32mA 64mA 6.6ns 2.65mm 3.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd