Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVTH245WMX

Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH245WMX.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

8 2.7V~3.6V 1 SO-20P Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVTH2245NSR
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85
Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
8 64mA 2.7V~3.6V 32mA 1 SOP-24 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVTH646NSR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SO -40 to 85
Texas InstrumentsSN74LVTH2952NSR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi 74LVTH245WMX provided by its distributors.

Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
Tristate 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SOIC-20 SMD mount
Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
The LVT245 and LVTH245 contain eight non-inverting bidirectional buffers with 3-STATE outputs and are intended for bus-oriented applications. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition. The LVTH245 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These transceivers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT245 and LVTH245 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd