Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVT245MTCX

74LVT Series 3.3 V 3-State Octal Bidirectional Transceiver - TSSOP-20

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVT245MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet10 pages27 years ago

onsemi

element14 APAC

Newark

Jameco (USA)

CAD Models

Download onsemi 74LVT245MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.439
Stock
350,483
765,689
765,689
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.6 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
8 2.7V~3.6V 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
NXP Semiconductors74LVT646PW,118
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74LVT646PW,112
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74LVT543PW,112
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24

Descriptions

Descriptions of onsemi 74LVT245MTCX provided by its distributors.

74LVT Series 3.3 V 3-State Octal Bidirectional Transceiver - TSSOP-20
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
74LVT245 Tape & Reel (TR) 74LVT Surface Mount logic driver 32mA 64mA 7.1ns 191mg 3.3V
Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
TRANSCEIVER, OCTAL, TRI-STATE, TSSOP-20; Logic Family / Base Number: 74LVT245; Logic Device Type: Transceiver, Bidirectional; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Lo
The LVT245 and LVTH245 contain eight non-inverting bidirectional buffers with 3-STATE outputs and are intended for bus-oriented applications. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enables data from B ports to A ports. The Output Enable input, when HIGH, disables both A and B ports by placing them in a HIGH Z condition. The LVTH245 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These transceivers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT245 and LVTH245 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT245MTCX.