Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVTH125M

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC N Rail
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH125M.

IHS

Datasheet9 pages28 years ago

Farnell

onsemi

DigiKey

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVTH125M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.376
$ 0.376
Stock
1,023,320
831,956,200
831,956,200
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
2.9 ns
2.9 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVC126AD
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74LVC126ADR
Texas Instruments SN74LVC126ADR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC
Texas InstrumentsSN74LVC125ADR
1 24mA 1.65V~3.6V 24mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74LVTH125M provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC N Rail
74LVTH125 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LVTH logic buffer 32mA 64mA 5.7ns 1.5mm 3.3V
Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
Lvt Quad Buffer 3-State Rohs Compliant: Yes |Onsemi 74LVTH125M.
Low Voltage Quad Buffer with 3-STATE Outputs
Non-inverting Tristate 4 4 4 1 2.7V 3.6V 64mA Buffer,Non-Inverting Single ended 32mA SOIC-14 SMD mount 1.5mm(height)
LV QUAD BUFFER W TRISTATE BH : ROHS COMPL;
IC BUFF TRI-ST QD LOW V 14TSSOP
The LVTH125 contains four independent non-inverting buffers with 3-STATE outputs. These buffers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH125 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVTH125M.