Texas Instruments SN74LVC126AD

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC126AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

element14 APAC

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
-8.63%

CAD Models

Download Texas Instruments SN74LVC126AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.235
$ 0.235
Stock
94,430,142
538,979
538,979
Authorized Distributors
3
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.5 ns
5.5 ns
5.5 ns
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsSN74ALVC125DR
1 24mA 1.65V~3.6V 24mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALVC126DR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74LV125AD
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC

Descriptions

Descriptions of Texas Instruments SN74LVC126AD provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125
QUADRUPLE BUS BUFFER GATE WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 14SOIC
Quad Bus Buffer Gates With 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC126AD.
74LVC126 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic driver 24mA 24mA 5ns 1.75mm 500mW
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
1μA Non-inverting Tristate 4 4 4 1 1.65V 3.6V 24mA Buffer,Non-Inverting Single ended 24mA SOIC-14 SMD mount 1.5mm(height)
IC, BUFFER GATE, QUAD 3STATE, SMD; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVC126; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension, alimentation min.: 1.65V;
IC, BUFFER GATE, QUAD 3STATE, SMD; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74LVC126; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74126; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74126; Logic IC Base Number:741264; Logic IC Function:Quadruple Buffer Gate (3-State); Operating Temperature Range:-40°C to +125°C; Supply Voltage:6.5V; Supply Voltage Range:1.65V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC126AD .
  • SN74LVC126AD.