Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVT2244MTCX

4 12mA 2.7V~3.6V 12mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 1.065
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVT2244MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet9 pages27 years ago

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVT2244MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 0.289
$ 0.289
Stock
1,199,644
603,577
603,577
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
4.4 ns
4.4 ns
4.4 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

12mA 4 2.7V~3.6V 12mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
IC BUF NON-INVERT 3.6V 20TSSOP / Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs
4 64mA 2.7V~3.6V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
74LVC2244A - Octal buffer/line driver with 30 Ohm series termination resistors TSSOP2 20-Pin
Texas InstrumentsSN74LVC2244APWR
12mA 4 1.65V~3.6V 12mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Octal buffer/line driver; 30 Ohm series termination; 5 V tolerant input/output; 3-state

Descriptions

Descriptions of onsemi 74LVT2244MTCX provided by its distributors.

4 12mA 2.7V~3.6V 12mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
74LVT2244 Tape & Reel (TR) 74LVT Surface Mount logic driver 12mA 12mA 7.7ns 191mg 3.3V
Non-Inverting, Tri-State, 8 Ch, 8 Ch, 2, 4, 2.7V, 3.6V, 12mA Buffer, Non-Inverting 12mA, TSSOP-20, SMD, Adhesive Mount, 6.5mm × 4.4mm × 900μm
The LVT2244 and LVTH2244 are octal buffers and line drivers designed to be employed as memory address drivers, clock drivers and bus oriented transmitters or receivers which provides improved PC board density. The equivalent 25ohm-Series resistors helps reduce output overshoot and undershoot. The LVTH2244 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal buffers and line drivers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT2244 and LVTH2244 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd