What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LVC2244APW,112

Octal buffer/line driver; 30 Ohm series termination; 5 V tolerant input/output; 3-state
$ 0.445
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2244APW,112.

Nexperia

Datasheet17 pages16 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.26
Stock
731,107
2,753,295
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
8 ns
8 ns
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 4 years ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ALVC244PWRE4
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
74ALVC Series 3.6 V Surface Mount 3-State Octal Buffer/Line Driver - TSSOP-20
Texas InstrumentsSN74ALVC244PW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP
74LVTH Series 3.3 V 3-State Octal Buffer/Line Driver Surface Mount - TSSOP-20
Texas InstrumentsSN74ALVC244PWR
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74LVC2244APW,112 provided by its distributors.

Octal buffer/line driver; 30 Ohm series termination; 5 V tolerant input/output; 3-state
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
74LVC2244 Tube 2005 74LVC logic receiver 12mA 12mA 20.7ns 1.1mm 2.7V
BUFFER/LINE DRIVER OCTAL NON-I
100nA Non-inverting Tristate 8 8 2 4 1.2V 3.6V 12mA Buffer,Non-Inverting 12mA TSSOP-20 SMD mount 950μm(height)
IC BUF NON-INVERT 3.6V 20TSSOP
IC BUFF/DVR TRI-ST QUAD 20TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2244APW,112"
  • 74LVC2244APW 112
  • 74LVC2244APW 112.
  • 74LVC2244APW-112
  • 74LVC2244APW112