Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCXH16245MTDX

Transceiver, Bidirectional, 74LCXH16245, 1 Element, 2 V to 3.6 V, 48 Pins, TSSOP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCXH16245MTDX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Augswan

CAD Models

Download onsemi 74LCXH16245MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 0.936
Stock
300,236
939,200
939,200
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-13
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
8 24mA 2V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Bus- Transceiver with 3-State Outputs and Bus-Hold
8 24mA 2.7V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74LCXH16245MTDX provided by its distributors.

Transceiver, Bidirectional, 74LCXH16245, 1 Element, 2 V to 3.6 V, 48 Pins, TSSOP
74LCXH16245 Tape & Reel (TR) 2016 74LCXH logic buffer 24mA 24mA 8.5ns 900mum 2V~3.6V
Low Voltage 16-Bit Bidirectional Transceiver with Bushold
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
The LCXH16245 contains sixteen non-inverting bidirec-tional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low volt-age (2.5V or 3.3V) V CC applications with capability of inter-facing to a 5V signal environment. The device is byte controlled. Each byte has separate control inputs which could be shorted together for full 16-bit operation. The T/R inputs determine the direction of data flow through the device. The OE inputs disable both the A and B Ports by placing them in a high impedance state. The LCXH16245 data inputs include active bus hold cir-cuitry, eliminating the need for external pull-up resistors to hold unused or floating data inputs at a valid logic level. The LCXH16245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd