onsemi 74LCX373MSA

Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
$ 0.654
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX373MSA.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2010-09-23
LTD Date2011-03-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Low Voltage Octal Latch with 5V Tolerant Input and Outputs
Low Voltage Octal Latch with 5V Tolerant Input and Outputs
Texas InstrumentsSN74LVC373AMDBREP
Enhanced Product Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Rail
Texas InstrumentsSN74LVC573ADBR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74LVC374ADBR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of onsemi 74LCX373MSA provided by its distributors.

Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-SSOP
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP Rail
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
10mA 1.5ns Non-inverting Tristate 1 2V 3.6V 24mA D-Type Transparent Latch LCX 24mA SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20SSOP
The LCX373 consists of eight latches with 3-STATE outputs for bus organized system applications. The device is designed for low voltage (3.3V or 2.5V) VCC applications with capability of interfacing to a 5V signal environment. The LCX373 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd