onsemi 74LCX240WMX

Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
$ 0.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX240WMX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX240WMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.438
$ 0.438
Stock
619,305
542,526
542,526
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Texas InstrumentsLM13700M/NOPB
Texas Instruments LM13700M/NOPB Op-amp buffer amplifier Linear ICs operational
Texas InstrumentsLM13700MX/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
Texas InstrumentsLMV604MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi 74LCX240WMX provided by its distributors.

Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
74LCX240 Tape & Reel (TR) 2009 74LCX logic buffer 24mA 24mA 6.5ns 801mg 2V~3.6V
Ic,buffer/Driver,dual,4-Bit,lcx/Lvc-Cmos,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi 74LCX240WMX
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
The LCX240 is an inverting octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver. The device is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX240 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd