Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX16501MTDX

TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
$ 1.699
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16501MTDX.

IHS

Datasheet8 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-8.13%

CAD Models

Download onsemi 74LCX16501MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.699
$ 1.45
Stock
348,900
197,585
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
6 ns
6 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC16646ADGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85
IC,BUS TRANSCEIVER,DUAL,8-BIT,AVC/ALVC/VCX-CMOS,TSSOP,48PIN,PLASTIC
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Texas InstrumentsSN74ABT16833DGGR
ROHS3Compliant Obsolete Transceiver Non-Inverting Push-Pull logic receiver -40C~85C TA 4.5V~5.5V 32mA 64mA

Descriptions

Descriptions of onsemi 74LCX16501MTDX provided by its distributors.

TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
18-Bit Universal Bus Transceivers with 5VTolerant Inputs and Outputs
Ic, bus Transceiver, single,18-Bit, lcx/Lvc-Cmos, tssop,56Pin, plastic Rohs Compliant: Yes |Onsemi 74LCX16501MTDX
18-Bit 74LCX16501 Universal Bus Transceiver Tape & Reel (TR) universal bus function 9.4ns 740mg 2V~3.6V 24mA 24mA
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP W T/R
REGISTERED BUS TRANSCEIVER, LVC/
TXRX 18BIT UNIV BUS LV 56TSSOP
Bus Transceivers 18-Bit Univ Bus Tran
The LCX16501 is an 18-bit universal bus transceiver combining D-type latches and D-type flip-flops to allow data flow in transparent, latched, and clocked modes. Data flow in each direction is controlled by output-enable (OEAB and OEBA#), latch-enable (LEAB and LEBA), and clock (CLKAB and CLKBA) inputs. The LCX16501 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16501 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd