Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX16500MTDX

Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
$ 1.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16500MTDX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX16500MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.631
Stock
238,996
196,848
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
6 ns
6 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 20 hours ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Related Parts

Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC16646ADGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85
74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of onsemi 74LCX16500MTDX provided by its distributors.

Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Low Voltage 18-Bit Universal Bus Transceivers with 5V Tolerant Inputs and Outputs
18-Bit 74LCX16500 Universal Bus Transceiver Tape & Reel (TR) universal bus function 8ns 740mg 2V~3.6V 24mA 24mA
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP W T/R
REGISTERED BUS TRANSCEIVER, LVC/
TXRX 18BIT UNIV BUS LV 56TSSOP
18 BIT N-INVERT REGISTER TRANS
These 18-bit universal bus transceivers combine D-type latches and D-type flip-flops to allow data flow in transparent, latched, and clocked modes. Data flow in each direction is controlled by output-enable (OEAB and OEBA#), latch-enable (LEAB and LEBA), and clock (CLKAB# and CLKBA#) inputs. The LCX16500 is designed for low voltage (2.5V or 3.3V) VCC applications with the capability of interfacing to a 5V signal environment. The LCX16500 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd