onsemi 74LCX14SJX

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX14SJX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.449
$ 0.228
$ 0.228
Stock
347,703
1,968,108
1,968,108
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.5 ns
13 ns
13 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Low Voltage Hex Inverter with Schmitt Trigger Input
16ns@ 6V,50pF 6 6 2V 6V 5.2mA Inverter HC 5.2mA SOP-14 SMD mount,glue mount 1.9mm(height)
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP-II T/R
Texas InstrumentsTL074CNSR
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOP 0 to 70
Texas InstrumentsLM324NSR
Quad 30-V 1.2-MHz operational amplifier 14-SOP 0 to 70
Texas InstrumentsLM324ANSR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOP 0 to 70

Descriptions

Descriptions of onsemi 74LCX14SJX provided by its distributors.

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP-II T/R
Schmitt Trigger 6 10uA 6.5ns@3.3V,50pF 2V~3.6V SO-14P Inverters ROHS
74LCX14 Series 3.6 V Surface Mount Inverter - SOP-14
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
IC, 2V-3.6V, SOP-14, SMD, Adhesive Mount, 1.9mm H
IC INVERT SCHMITT 6CH 1-IN 14SOP
The LCX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. In addition, they have a greater noise margin than conventional inverters. The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V, 3V and 2.5V systems. The 74LCX14 is fabricated with advanced CMOS technol-ogy to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd