onsemi 74LCX08SJX

Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX08SJX.

IHS

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.394
$ 0.15
$ 0.15
Stock
1,942,181
442,064
442,064
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsSN74ALVC08NSR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOP -40 to 85
Texas InstrumentsSN74LVC08ANSR
Four-channel two-input 1.65V to 3.6V AND gate 14-SOP -40 to 125
Texas InstrumentsSN74AC08NSR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOP -40 to 85
onsemi74AC08SJX
7.5ns@5V,50pF 2-4 Ch 2V-6V 24mA AND Gate AC 24mA SOP-14 SMD, Adhesive Mount 1.9mm H
onsemi74LVX08SJ
10.6ns@ 3.3V,50pF 2 4 2V 3.6V 4mA AND Gate LVX 4mA SOP-14 SMD mount 1.9mm(height)
74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14

Descriptions

Descriptions of onsemi 74LCX08SJX provided by its distributors.

Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs
AND 74LCX08 EAR99 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 218.3mg 24mA 24mA 3.6V
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R
Logic Gates Qd 2-Input AND Gate
The LCX08 contains four 2-input AND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX08 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd