Texas Instruments SN74ALVC08NSR

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOP -40 to 85
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC08NSR.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet16 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC08NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC08NSR.

Related Parts

Texas InstrumentsSN74LVC08ANSR
Four-channel two-input 1.65V to 3.6V AND gate 14-SOP -40 to 125
Texas InstrumentsSN74AC08NSR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOP -40 to 85
onsemi74AC08SJX
7.5ns@5V,50pF 2-4 Ch 2V-6V 24mA AND Gate AC 24mA SOP-14 SMD, Adhesive Mount 1.9mm H
onsemi74LVX08SJ
10.6ns@ 3.3V,50pF 2 4 2V 3.6V 4mA AND Gate LVX 4mA SOP-14 SMD mount 1.9mm(height)
Texas InstrumentsSN74ACT08NSR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVC08NSR provided by its distributors.

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOP -40 to 85
ALVC/VCX/A SERIES QUAD 2-INPUT AND GATE PDSO14
ALVC AND Gate 24mA SO-14 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm 2.9ns@3.3V,50pF Push-Pull 1.65V-3.6V
Quadruple 2-Input Positive-AND Gate 14-SO -40 to 85
AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
Gate / Inverter Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.