onsemi 74LCX07M

Low Voltage Hex Buffer with Open Drain Outputs | IC BUF NON-INVERT 5.5V 14SOIC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX07M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Farnell

Newark

CAD Models

Download onsemi 74LCX07M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.15
Stock
327,059
892,291
892,291
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-07-21
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemi74VHC04MX
74VHC Series High Speed CMOS Hex Inverter - SOIC-14
onsemi74VHC04SJ
Buffer Inverter 74VHC04 74VHC Tube logic gate circuit 7.5ns @ 5V 50pF 2.1mm 8mA 8mA 5.5V
onsemi74VHC14SJ
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP W Rail

Descriptions

Descriptions of onsemi 74LCX07M provided by its distributors.

Low Voltage Hex Buffer with Open Drain Outputs | IC BUF NON-INVERT 5.5V 14SOIC
10μA Non-Inverting Open Drain 6 6 6 1 2V 5.5V 32mA Buffer SOIC-14 SMD 1.5mm(H)
IC, 74LCX, SMD; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7407; Logic Function Number:7407; Logic IC Base Number:74; Logic IC Family:LCX; Logic IC Function:Hex Buffer; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:7.0V; Supply Voltage Max:3.3V; Supply Voltage Min:2V; Termination Type:SMD
The LCX07 contains six buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX07 are open drain and can be connected to other open drain outputs to implement active HIGH wire AND or active LOW wire OR functions. The 74LCX07 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX07M.