onsemi 74VHC04SJ

Hex Inverter | IC INVERTER 6CH 6-INP 14SOP
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC04SJ.

Fairchild Semiconductor

Datasheet10 pages27 years ago
Technical Drawing1 page19 years ago

IHS

onsemi

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

onsemi74VHC14M
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
onsemi74VHC14MX
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
onsemi74VHC04M
7.5ns@ 5V,50pF 6 1 6 2V 5.5V 8mA Inverter VHC 8mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of onsemi 74VHC04SJ provided by its distributors.

Hex Inverter | IC INVERTER 6CH 6-INP 14SOP
Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SOP W Rail
6 7.5ns@5V,50pF 2uA 2V~5.5V SO-14P Inverters ROHS
The VHC04 is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd