onsemi 74LCX06M

74LCX Series 3.6 V Low Voltage Hex Inverter/Buffer with Open Drain Outputs
$ 0.189
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX06M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Fairchild Semiconductor

onsemi

Newark

Inventory History

3 month trend:
-0.49%

CAD Models

Download onsemi 74LCX06M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.154
$ 0.154
Stock
797,088
502,643
502,643
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-15
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi74LCX14MX
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
74LVX Series 2 to 3.6 V Surface Mount CMOS Hex Buffer - SOIC-14
onsemi74LVX04M
Low Voltage Hex Inverter | IC INVERTER 6CH 6-INP 14SOIC

Descriptions

Descriptions of onsemi 74LCX06M provided by its distributors.

74LCX Series 3.6 V Low Voltage Hex Inverter/Buffer with Open Drain Outputs
Buffer/Line Driver Buffer, Inverting 6 Element 1 Bits 1.8V, 2.5V, 3.3V, 5V 14-SOIC Tube
Logic Family / Base Number:74Lcx06; Logic Device Type:buffer, Inverting; Logic Case Style:soic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:3.3V; Logic Ic Family:74Lcx; Logic Ic Base Number:7406; Product Range:- Rohs Compliant: Yes
IC, INVERTING BUFFER, SOIC-14; Logic Dev; IC, INVERTING BUFFER, SOIC-14; Logic Device Type:Buffer, Inverting; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Family Type:LCX; Filter Terminals:Surface Mount
The LCX06 contains six inverters/buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX06 are open drain and can be connected to other open drain outputs to implement active LOW wire AND or active HIGH wire OR functions. The 74LCX06 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX06M.