onsemi 74LCX02SJX

Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX02SJX.

JRH Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX02SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 0.179
$ 0.179
Stock
501,503
250,699,443
250,699,443
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsSN74LVC02ANSR
4-Bit NOR Gate IC, 2-Input, CMOS, 1.65-3.6V, 14-SO, 4.2ns
Texas InstrumentsSN74HC02NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85
Texas InstrumentsSN74HC266NSR
QUADRUPLE 2-INPUT EXCLUSIVE-NOR GATES WITH OPEN-DRAIN OUTPUTS | IC GATE XNOR 4CH 2IN OD 14SOP
QUAD 2 INPUT NAND GATE (S.O.)

Descriptions

Descriptions of onsemi 74LCX02SJX provided by its distributors.

Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
5.2ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NOR Gate LCX 24mA SOP-14 SMD mount,glue mount 10.2mm*5.3mm*1.8mm
NOR Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R
The LCX02 contains four 2-input NOR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX02 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd