onsemi 74HCT157DR2G

Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 23.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HCT157DR2G.

IHS

Datasheet9 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HCT157DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.24
$ 0.239
$ 0.239
Stock
291,623
45,152,218
45,152,218
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
2
8
8
Number of Outputs
1
4
4
Number of Circuits
4
-
-
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
4 mA
6 mA
6 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
4
4

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-07-04
LTD Date2014-01-04

Related Parts

Texas InstrumentsCD74HCT157M96
12ns single-phase 1 2 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
onsemi74F257ASC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74F257DR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
MC74LVX157DR2G, MULTIPLEXER QUAD 2:1 MULTIPLEXER, 2 - 3.6 V, 16-PIN SOIC
Texas InstrumentsCD74HC157M
High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi 74HCT157DR2G provided by its distributors.

Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
33ns single-phase 4 8 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount,glue mount 1.5mm(height)
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -55C~125C 4mA 4mA 4.5V~5.5V 500mW
IC SELECTOR/MUX QUAD 2CH 16-SOIC
74HCT157DR2G, SHIFT REGISTERS;
Multiplexer Logic IC; Logic Type:Quad 2-Channel Multiplexer; Logic Family:HCT; Logic Base Number:HCT157; No. of Outputs:4; Output Current Max:25mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd